
* Images are for reference only
MALIEYH07LC415L02K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYH07LC415L02K
- JLCPCB Part #
- C19616639
- Package
- -
- Description
- -40℃~+105℃ 100V 10mm 1500uF 183mΩ@120Hz 2000hrs@105℃ 22mm 47mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8982
200+
$3.1523
400+
$3.0462
1000+
$2.9948
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?