
* Images are for reference only
353VB5A021T
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 353VB5A021T
- JLCPCB Part #
- C1998536
- Package
- SMD5032-6P
- Description
- -10℃~+60℃ 2.048MHz 25mA 3.3V HCMOS ±25ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8107
200+
$0.7005
500+
$0.6764
1000+
$0.6652
Welcome back, may I help you?