
* Images are for reference only
TG-5006CE-22L 16.367667M3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG-5006CE-22L 16.367667M3
- JLCPCB Part #
- C1998226
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 1.5mA 16.367667MHz 3.3V ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0759
10+
$2.6399
30+
$2.3816
250+
$2.1184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?