
* Images are for reference only
201XR254B
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 201XR254B
- JLCPCB Part #
- C19607683
- Package
- -
- Description
- 1 200mW 250kΩ ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
200+
$0.3295
600+
$0.3182
1200+
$0.3134
Welcome back, may I help you?