This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM033NA04LCR RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM033NA04LCR RLG
JLCPCB Part #
C19581008
Package
PDFN-8(5x6)
Description
-55℃~+150℃ 125W 137pF 141A 2.5V 23nC@10V 3.13nF 3.3mΩ@10V 670pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2166
200+ $0.4867
500+ $0.4706
1000+ $0.4625

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons