
* Images are for reference only
RPER71H105K3M1C07A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPER71H105K3M1C07A
- JLCPCB Part #
- C19554969
- Package
- Plugin,P=5mm
- Description
- 1uF 50V X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2489
200+
$2.0951
500+
$2.0244
1000+
$1.9907
Welcome back, may I help you?