
* Images are for reference only
2081001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2081001
- JLCPCB Part #
- C185227
- Package
- -
- Description
- 0.06mm~0.13mm 14~20 Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25311
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 25311
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0415
300+
$0.0374
1000+
$0.0344
4000+
$0.0319
8000+
$0.0307
Related Products
Welcome back, may I help you?