This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYN07BA527D02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYN07BA527D02K
JLCPCB Part #
C19508214
Package
-
Description
-40℃~+85℃ 10mm 16V 2000hrs@85℃ 26mΩ@120Hz 27000uF 30mm 37mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1607
200+ $4.8528
500+ $4.6909
1000+ $4.6108

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons