
* Images are for reference only
RPER72A472K2S1A03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPER72A472K2S1A03A
- JLCPCB Part #
- C19507258
- Package
- Plugin,P=2.5mm
- Description
- 100V 4.7nF X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3039
200+
$0.1214
500+
$0.1174
1000+
$0.1153
Welcome back, may I help you?