* Images are for reference only
23FD3730
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 23FD3730
- JLCPCB Part #
- C19502084
- Package
- -
- Description
- 30uF -40℃~+70℃ ±10% 370V - Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
23FD3730 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 23FD3730 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
23FD3730 symbol, PCB footprint from the free EasyEDA PCB design tool.
23FD3730 datasheets or manufacturer documentation.
Datasheet: 23FD3730 Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP221M300EK1C
Cornell Dubilier Electronics
$92.37
-
HES142G350W5C
Cornell Dubilier Electronics
$84.87
-
CD5EC820GO3F
Cornell Dubilier Electronics
$13.39
-
OTBG105KNPIR-F
Cornell Dubilier Electronics
$49.25
-
CMR04E430GPDM
Cornell Dubilier Electronics
$40.39
-
CMR04F910FODM
Cornell Dubilier Electronics
$48.19