
* Images are for reference only
RT1465B7TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1465B7TR13
- JLCPCB Part #
- C19466791
- Package
- BGA-36(4x9)
- Description
- 18 36 47Ω 50mW ±1% ±200ppm/℃ BGA-36(4x9) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1275
200+
$1.2481
500+
$1.2062
1000+
$1.1868
Welcome back, may I help you?