
* Images are for reference only
201XR252B
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 201XR252B
- JLCPCB Part #
- C19465365
- Package
- -
- Description
- 1 2.5kΩ 250mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4914
1000+
$0.1961
3000+
$0.1896
6000+
$0.1863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?