This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GA355DR7GC221KY02L

Extended
Manufacturer
Murata Electronics
MFR.Part #
GA355DR7GC221KY02L
JLCPCB Part #
C19461994
Package
2220
Description
-55℃~+125℃ 220pF 250V X1、Y2 ±10% 2220 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6216
200+ $1.4451
500+ $1.3967
1000+ $1.3725

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons