
* Images are for reference only
RT1453B6TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1453B6TR13
- JLCPCB Part #
- C19444016
- Package
- BGA-9(3.8x3.8)
- Description
- 50mW 56Ω 8 9 ±1% ±100ppm/℃ BGA-9(3.8x3.8) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3855
200+
$0.5523
500+
$0.5346
1000+
$0.5250
Welcome back, may I help you?