
* Images are for reference only
RT1729B6TR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1729B6TR7
- JLCPCB Part #
- C19442945
- Package
- BGA-32(5.08x10.16)
- Description
- 24 32 68mW 70Ω、240Ω ±1% ±200ppm/℃ BGA-32(5.08x10.16) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3808
200+
$1.3491
500+
$1.3039
1000+
$1.2830
Welcome back, may I help you?