
* Images are for reference only
742C043222JTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 742C043222JTR
- JLCPCB Part #
- C19400814
- Package
- 0603
- Description
- 2 2.2kΩ 4 62.5mW ±200ppm/℃ ±5% 0603 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8187
200+
$0.3278
500+
$0.3165
1000+
$0.3117
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?