This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYN07BU515D02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYN07BU515D02K
JLCPCB Part #
C19393085
Package
-
Description
-40℃~+85℃ 10mm 15000uF 16V 2000hrs@85℃ 27mm 30mm 35mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0740
200+ $2.8222
500+ $2.7293
1000+ $2.6828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons