
* Images are for reference only
RPE5C1H271J2S1A03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPE5C1H271J2S1A03A
- JLCPCB Part #
- C19392904
- Package
- Plugin,P=2.5mm
- Description
- 270pF 50V C0G、NP0 ±5% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3737
200+
$0.1492
500+
$0.1442
1000+
$0.1416
Welcome back, may I help you?