
* Images are for reference only
CIH02T3N2SNC
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIH02T3N2SNC
- JLCPCB Part #
- C19390219
- Package
- 01005
- Description
- 1Ω 200mA 2@100MHz 3.2nH 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
200+
$0.0215
500+
$0.0207
1000+
$0.0204
Welcome back, may I help you?