
* Images are for reference only
VESD33A2-03S-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VESD33A2-03S-G3-08
- JLCPCB Part #
- C1974552
- Package
- SOT-323
- Description
- 1.6A@8/20us 100W@8/20us 100nA 15pF 2 33V 39.3V 62.5V ESD IEC 61000-4-2 Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
2000+
$0.0234
5000+
$0.0226
10000+
$0.0221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?