
* Images are for reference only
RPE5C1H100J2M1Z03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPE5C1H100J2M1Z03A
- JLCPCB Part #
- C19371994
- Package
- Plugin,P=5mm
- Description
- 10pF 50V C0G、NP0 ±5% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4035
1000+
$0.1609
2500+
$0.1556
5000+
$0.1531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?