
* Images are for reference only
262XR254B
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 262XR254B
- JLCPCB Part #
- C19368478
- Package
- -
- Description
- 1 150mW 250kΩ ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5527
200+
$0.2218
500+
$0.2137
1500+
$0.2105
Welcome back, may I help you?