
* Images are for reference only
RT1407B7TR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1407B7TR7
- JLCPCB Part #
- C19367613
- Package
- BGA-27(3x9)
- Description
- 18 27 35Ω 50mW ±1% ±200ppm/℃ BGA-27(3x9) Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7271
200+
$1.0890
500+
$1.0520
1000+
$1.0344
Welcome back, may I help you?