
* Images are for reference only
DE21XSA150KJ3BT02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE21XSA150KJ3BT02F
- JLCPCB Part #
- C19367208
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 15pF 250V、300V X1、Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
200+
$0.0312
500+
$0.0302
1000+
$0.0297
Related Products
Welcome back, may I help you?