
* Images are for reference only
74LVCHR16245AZRDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74LVCHR16245AZRDR
- JLCPCB Part #
- C19365280
- Package
- BGA-54(5.5x8)
- Description
- -40℃~+125℃ 1.65V~3.6V 12mA 12mA 2 20uA 74LVC 8 Bidirectional Tri-State BGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8782
200+
$3.1442
500+
$3.0395
1000+
$2.9864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?