
* Images are for reference only
GRM0335C1H390JD01J
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM0335C1H390JD01J
- JLCPCB Part #
- C19359620
- Package
- 0201
- Description
- 39pF 50V C0G、NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 50000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
20000+
$0.0037
50000+
$0.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?