
* Images are for reference only
RPER71H224K2S1C03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPER71H224K2S1C03A
- JLCPCB Part #
- C19312847
- Package
- Plugin,P=2.5mm
- Description
- 220nF 50V X7R ±10% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6105
200+
$0.2449
500+
$0.2352
1000+
$0.2320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?