
* Images are for reference only
URF1D15FB-400WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URF1D15FB-400WR3
- JLCPCB Part #
- C19274532
- Package
- DIP-11
- Description
- -40℃~+100℃ 1 116.8mm 13mm 15V 200mVp-p 26.67A 260kHz 3kV 4000uF 400W 61mm 66V~160V 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection DIP-11 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 8
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$107.5558
32+
$102.1491
Welcome back, may I help you?