
* Images are for reference only
CT7-X6Y5P3D471MSE
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT7-X6Y5P3D471MSE
- JLCPCB Part #
- C19271980
- Package
- Plugin,P=7.5mm
- Description
- 250V 470pF 7.5mm Y5P ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0856
50+
$0.0677
150+
$0.0586
500+
$0.0520
2500+
$0.0465
5000+
$0.0439
Related Products
Welcome back, may I help you?