
* Images are for reference only
VCF4824EBO-75WFR3-N
Extended
- Manufacturer
- --
- MFR.Part #
- VCF4824EBO-75WFR3-N
- JLCPCB Part #
- C19271547
- Package
- 插件,58.4x22.9mm
- Description
- -40℃~+100℃ 12.7mm 1250uF 125mVp-p 2.25kV 22.86mm 24V 3.125A 300kHz 36V~75V 58.42mm 75W 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection 插件,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2077
10+
$15.6841
Welcome back, may I help you?