
* Images are for reference only
2053380004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2053380004
- JLCPCB Part #
- C916325
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 250V 2mm 4 4P 6.5A Black Copper alloy Gold Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
10+
$0.4028
30+
$0.3609
100+
$0.3094
500+
$0.2868
1000+
$0.2723
Related Products
Welcome back, may I help you?