
* Images are for reference only
2SD1781
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD1781
- JLCPCB Part #
- C19267722
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 120 150MHz 200mW 32V 400mV 500nA 5V 800mA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2368
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2368
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0233
600+
$0.0198
3000+
$0.0175
9000+
$0.0157
21000+
$0.0147
Related Products
Welcome back, may I help you?