
* Images are for reference only
XC6705B501GR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6705B501GR-G
- JLCPCB Part #
- C19265953
- Package
- USP-4
- Description
- -40℃~+105℃ 1 1.2uA 200mA 20V 430mV@(100mA) 50dB@(1kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2774
200+
$0.1107
500+
$0.1069
1000+
$0.1052
Welcome back, may I help you?