
* Images are for reference only
SM36-02HTG(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- SM36-02HTG(UMW)
- JLCPCB Part #
- C19185907
- Package
- SOT-23
- Description
- 1uA 36V 400W@8/20us 40pF、50pF 52V、62V 5A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2540
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0239
600+
$0.0200
3000+
$0.0178
9000+
$0.0157
21000+
$0.0147
Related Products
Welcome back, may I help you?