
* Images are for reference only
204-10SUGC/S400-A4
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 204-10SUGC/S400-A4
- JLCPCB Part #
- C414645
- Package
- Plugin,D=3mm
- Description
- 20mA 20° 3.2cd 3.4V 3mm Round Lens 525nm 530nm Emerald Green Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 916
Minimum: 160
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0556
300+
$0.0493
1000+
$0.0445
5000+
$0.0408
10000+
$0.0389
Related Products
Welcome back, may I help you?