
* Images are for reference only
MAX125CEAX+D
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX125CEAX+D
- JLCPCB Part #
- C19625
- Package
- SSOP-36-300mil
- Description
- -40℃~+85℃ 14 5V 8 SSOP-36-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.4153
30+
$42.9782
100+
$42.4000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX126CEAX+D
Analog Devices Inc./Maxim Integrated
$82.9787

MAX125CEAX+TD
Analog Devices Inc./Maxim Integrated
$35.2996

MAX125CCAX+D
Analog Devices Inc./Maxim Integrated
$26.6638

MAX126CCAX+D
Analog Devices Inc./Maxim Integrated
$29.7025

MAX115CAX+
Analog Devices Inc./Maxim Integrated
$54.5964

MAX125CCAX+TD
Analog Devices Inc./Maxim Integrated
$35.2996
Welcome back, may I help you?