
* Images are for reference only
2016WRS-08P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2016WRS-08P
- JLCPCB Part #
- C5448065
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 250V 2mm 3A 5.4mm 7.7mm 8 8P Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2033
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2029
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0481
300+
$0.0418
1000+
$0.0369
5000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?