
* Images are for reference only
2016H-03P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2016H-03P
- JLCPCB Part #
- C5448114
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 1x3P 2mm 3 Non-Latching PH White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4533
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4533
In-stock Item Pricing
Qty Unit Price
1+
$0.0030
1000+
$0.0023
5000+
$0.0019
10000+
$0.0017
50000+
$0.0015
Related Products
Welcome back, may I help you?