
* Images are for reference only
2004850510
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2004850510
- JLCPCB Part #
- C3168475
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.3mm 0.5mm 10P 5.59mm 500mA 50V Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$3.9759
10+
$3.4765
30+
$3.1785
100+
$2.8772
500+
$2.7387
1200+
$2.6758
Related Products
Welcome back, may I help you?