
* Images are for reference only
2004561216
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2004561216
- JLCPCB Part #
- C3267909
- Package
- P=5.7mm
- Description
- -40℃~+120℃ 1 1x6P 5.7mm 6 Black Locking PA P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5639
500+
$0.5220
Related Products
Welcome back, may I help you?