
* Images are for reference only
20021311-00010T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021311-00010T4LF
- JLCPCB Part #
- C3322048
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 125V 1A 2 2.4mm 2x5P 4.4mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1270
Minimum: 1
Full Reel: 86
$0.01
Add To List
Available Order Qty: 1214
In-stock Item Pricing
Qty Unit Price
1+
$1.1648
10+
$0.9570
30+
$0.8522
100+
$0.7508
500+
$0.6879
1000+
$0.6573
Welcome back, may I help you?