
* Images are for reference only
20021122-00010T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021122-00010T4LF
- JLCPCB Part #
- C3345986
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 125V 1A 2 3.4mm 3.81mm Black Copper alloy Pin Header Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.1128
10+
$1.7912
30+
$1.5902
100+
$1.3844
500+
$1.2928
1000+
$1.2510
Welcome back, may I help you?