
* Images are for reference only
20.135.2
Extended
- Manufacturer
- Changzhou Amass Elec
- MFR.Part #
- 20.135.2
- JLCPCB Part #
- C99181
- Package
- -
- Description
- 10A 60V Black Test Clip - Banana Connectors / Alligator Clips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 807
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.2820
50+
$0.2195
250+
$0.1927
500+
$0.1592
2500+
$0.1444
5000+
$0.1354
Related Products
Welcome back, may I help you?