
* Images are for reference only
2-S3.3
Extended
- Manufacturer
- JST
- MFR.Part #
- 2-S3.3
- JLCPCB Part #
- C717147
- Package
- -
- Description
- 1.04~2.63 12.3mm 14~16 3.2mm 6.4mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0408
300+
$0.0357
1000+
$0.0318
5000+
$0.0287
10000+
$0.0271
Related Products
Welcome back, may I help you?