
* Images are for reference only
2-967630-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-967630-1
- JLCPCB Part #
- C499125
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x7P 5mm 7 Glass-Filled Polyamide Non-Latching White Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$1.1986
10+
$1.0037
30+
$0.9054
300+
$0.7588
600+
$0.7008
900+
$0.6718
Related Products
Welcome back, may I help you?