
* Images are for reference only
2-1718643-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1718643-1
- JLCPCB Part #
- C574556
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 1x2P 2 4mm Glass-Fiber Reinforced PA66 Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 358
In-stock Item Pricing
Qty Unit Price
1+
$0.6630
10+
$0.5339
30+
$0.4694
100+
$0.4065
500+
$0.3678
1000+
$0.3484
Related Products
Welcome back, may I help you?