
* Images are for reference only
2-1462039-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1462039-9
- JLCPCB Part #
- C5334084
- Package
- SMD,10x6mm
- Description
- -40℃~+85℃ 220V@DC、250V@AC 2A 2A@220VDC、2A@250VAC 3ms 3ms 500Ω 50mW 5V AgNi Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 578
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 574
In-stock Item Pricing
Qty Unit Price
1+
$4.7282
10+
$4.1241
30+
$3.7648
100+
$3.4024
500+
$3.2348
1000+
$3.1591
Related Products
Welcome back, may I help you?