
* Images are for reference only
1XTV13000MAA
Extended
- Manufacturer
- KDS Daishinku
- MFR.Part #
- 1XTV13000MAA
- JLCPCB Part #
- C253747
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 1.5mA 13MHz 3V ±1.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0520
10+
$0.8571
30+
$0.7604
100+
$0.6638
500+
$0.6058
1000+
$0.5768
Related Products
Welcome back, may I help you?