
* Images are for reference only
1TS002B-2400-5000-CT
Extended
- Manufacturer
- HYP (Hongyuan Precision)
- MFR.Part #
- 1TS002B-2400-5000-CT
- JLCPCB Part #
- C318842
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 12V 2.4N 3.5mm 30,000 Cycles 50mA 5mm 6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0306
600+
$0.0267
2000+
$0.0234
10000+
$0.0211
20000+
$0.0200
Related Products
Welcome back, may I help you?