
* Images are for reference only
1TS002B-1700-5000-CT
Extended
- Manufacturer
- HYP (Hongyuan Precision)
- MFR.Part #
- 1TS002B-1700-5000-CT
- JLCPCB Part #
- C318838
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 1.7N 12V 3.5mm 50,000 cycles 50mA 5mm 6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 766
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0322
300+
$0.0283
1000+
$0.0237
5000+
$0.0214
10000+
$0.0201
Related Products
Welcome back, may I help you?